The AMPLH7025S-1R5M-T is a shielded, carbonyl molded inductor designed for high-current, transient load applications. It features a soft saturation characteristic, low DCR for high efficiency, and is optimized for DC/DC switching converters and power supplies in notebooks and servers.
Abracon AMPLH7025S-1R5M-T technical specifications.
| Inductance | 1.5µH |
| Tolerance | ±20% |
| DC Resistance (Max) | 9.5mΩ |
| Saturation Current (Typ) | 18.0A |
| Temperature Rise Current (Typ) | 12.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Switching Frequency Range | 100 to 2000kHz |
| RoHS | RoHS/RoHS II Compliant |
| Lead Free | Pb Free |
| Msl | MSL Level 1 |
Download the complete datasheet for Abracon AMPLH7025S-1R5M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.