The AMPLH7025S-R47MT is a shielded, molded carbonyl power inductor designed for high-current applications. It features a soft saturation characteristic and low DC resistance for high efficiency in DC/DC switching converters. It is optimized for switching frequencies between 100KHz and 2MHz.
Abracon AMPLH7025S-R47MT technical specifications.
| Inductance | 0.47μH |
| Tolerance | ±20% |
| DC Resistance (Typ) | 2.2mΩ |
| DC Resistance (Max) | 2.5mΩ |
| Saturation Current (Isat) | 26.0A |
| Temperature Rise Current (Irms) | 18.0A |
| Operating Temperature | -40 to +125°C |
| Length | 7.3mm |
| Width | 6.6mm |
| Height | 2.4mm |
| RoHS | Compliant |
| Msl | Level 1 |
| REACH | Compliant |
Download the complete datasheet for Abracon AMPLH7025S-R47MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.