Abracon AOC2012VAJC-19.4400C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 289 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AOC2012VAJC-19.4400C to view detailed technical specifications.
No datasheet is available for this part.