Abracon AOCJY-100.000MHZ-E technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 5ppm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 100 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AOCJY |
| Termination | SMD/SMT |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY-100.000MHZ-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
