
This 100MHz oscillator is packaged in a surface mount SMD/SMT package, measuring 0.5inch in height and 1inch in length. It operates from a 3.3V supply voltage and is suitable for use in temperatures ranging from -40°C to 75°C. The oscillator is available in a tray packaging with 15 units per package, and is compliant with RoHS regulations.
Abracon AOCJY-100.000MHZ-F-SW technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Height | 0.5inch |
| Length | 1inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AOCJY |
| Termination | SMD/SMT |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY-100.000MHZ-F-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.