The AOCJY-20.000MHz-F-SW is a surface mount voltage-controlled oven-controlled crystal oscillator with a frequency stability of ±0.03ppm. It operates over a temperature range of -40°C to 75°C and has a tuning voltage range of 0 to 3.465V. The oscillator has a seated plane height of 12.7mm and is available in a 5-pin SMD package with a length of 22mm and a width of 25.4mm.
Abracon AOCJY-20.000MHz-F-SW technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 22 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 12.7(Max) |
| Seated Plane Height (mm) | 12.7(Max) |
| Mounting | Surface Mount |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Stability | ±0.03ppm |
| Tuning Voltage | 0 to 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY-20.000MHz-F-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.