Abracon AOCJY1-100.000MHZ-E-SW technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.8(Max) |
| Package Width (mm) | 13.2 |
| Package Height (mm) | 7.8(Max) |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Stability | ±0.2ppm |
| Tuning Voltage | 0 to 3.46V |
| Min Operating Supply Voltage | 3.13V |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY1-100.000MHZ-E-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.