Abracon AOCJY1A-10.000MHZ-E technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 10ppm |
| Height | 0.307inch |
| Input Impedance | 10kR |
| Lead Free | Lead Free |
| Length | 0.819inch |
| Load Capacitance | 15pF |
| Max Frequency | 100MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AOCJY1 |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY1A-10.000MHZ-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.