
CMOS OCXO oscillator operating at 100 MHz, offering a frequency stability of 5 ppm. Features a through-hole mount with radial termination, housed in a package measuring 0.819 inches in length, 0.52 inches in width, and 0.307 inches in height. Operates with a supply voltage of 5V (4.75V to 5.25V) and an input impedance of 10 kΩ, with a load capacitance of 15 pF. Suitable for operating temperatures from -20°C to 70°C, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AOCJY1A-100.000MHZ-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 100MHz |
| Frequency Stability | 5ppm |
| Height | 0.307inch |
| Input Impedance | 10kR |
| Lead Free | Lead Free |
| Length | 0.819inch |
| Load Capacitance | 15pF |
| Max Frequency | 100MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Frequency | 100 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AOCJY1 |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY1A-100.000MHZ-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
