Abracon AOCJY1A-12.800MHz-E-SW technical specifications.
| Frequency | 12.8MHz |
| Height | 0.307inch |
| Length | 0.819inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY1 |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY1A-12.800MHz-E-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.