Abracon AOCJY2-12.800MHz-F technical specifications.
| Frequency | 12.8MHz |
| Height | 0.433inch |
| Length | 0.827inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AOCJY2 |
| Termination | Radial |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY2-12.800MHz-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.