
This 5-pin through hole voltage controlled oven controlled crystal oscillator (VC-OCXO) operates over a frequency range of 10.7 to 14.336 MHz with a stability of ±0.03 ppm. The device can be tuned using a voltage between 0 and 5 volts. The operating temperature range is from -40 to 75 degrees Celsius. The oscillator is packaged in a through hole package with a maximum height of 11.5 mm.
Abracon AOCJY2-A-12.800MHZ-F-SW technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 21(Max) |
| Package Width (mm) | 21(Max) |
| Package Height (mm) | 11(Max) |
| Seated Plane Height (mm) | 11(Max) + 0.5 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Stability | ±0.03ppm |
| Tuning Voltage | 0 to 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY2-A-12.800MHZ-F-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.