
CMOS crystal oscillator operating at 10 MHz, offering 5ppm frequency stability. Features a 15pF load capacitance and 10kR input impedance. Designed for through-hole mounting with radial termination, this component operates within a 4.75V to 5.25V supply voltage range and a 0°C to 50°C temperature range. RoHS compliant and lead-free.
Abracon AOCJY2A-10.000MHZ technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 5ppm |
| Height | 0.433inch |
| Input Impedance | 10kR |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Load Capacitance | 15pF |
| Max Frequency | 100MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AOCJY2 |
| Termination | Radial |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY2A-10.000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
