
VCXO oscillator operating at 10 MHz with a frequency stability of 30 ppm. Features a 10 kΩ input impedance and a wide operating temperature range from -40°C to 75°C. Designed for through-hole mounting with radial termination, this component operates at 5V supply voltage and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AOCJY2A-10.000MHZ-F-SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Input Impedance | 10kR |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AOCJY2 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY2A-10.000MHZ-F-SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
