Abracon AOCJY2A-100.000MHZ-E technical specifications.
| Depth | 21mm |
| Frequency | 100MHz |
| Height | 0.433inch |
| Input Impedance | 10kR |
| Lead Free | Lead Free |
| Length | 21mm |
| Load Capacitance | 15pF |
| Max Frequency | 100MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AOCJY2 |
| Termination | Radial |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY2A-100.000MHZ-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.