Abracon AOCJY3-10.000MHz-E technical specifications.
| Package/Case | DIP |
| Frequency | 10MHz |
| Height | 0.512inch |
| Lead Pitch | 19mm |
| Length | 1inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY3 |
| Termination | Radial |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY3-10.000MHz-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.