
The AOCJY3-26.000MHz-E-SW is a voltage-controlled oven-controlled crystal oscillator from Abracon. This device operates within a temperature range of -20 degrees Celsius to 70 degrees Celsius, providing a frequency stability of ±0.01 parts per million. The oscillator can be tuned by applying a voltage between 0 and 3.46 volts, and it requires a supply voltage between 3.13 and 3.46 volts to function. The AOCJY3-26.000MHz-E-SW is packaged in a 5-pin through-hole package with dimensions of 25.4 millimeters in length, 25.4 millimeters in width, and 13 millimeters in height.
Abracon AOCJY3-26.000MHz-E-SW technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 13 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Stability | ±0.01ppm |
| Tuning Voltage | 0 to 3.46V |
| Min Operating Supply Voltage | 3.13V |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY3-26.000MHz-E-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.