Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) offering 100MHz frequency output with exceptional ±0.03ppm stability. Features 15pF load capacitance, 55% max symmetry, and a 0-5V tuning voltage. Operates across a wide temperature range of -40°C to 75°C. This 5-pin through-hole component is designed for reliable PCB mounting.
Abracon AOCJY3A-100.000MHZ-F technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 13 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Stability | ±0.03ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY3A-100.000MHZ-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.