Abracon AOCJY3A-26.000MHz-E technical specifications.
| Frequency | 26MHz |
| Height | 0.512inch |
| Length | 1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY3 |
| Termination | Radial |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY3A-26.000MHz-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.