Abracon AOCJY4A-10.000MHZ-SW technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 5ppm |
| Input Impedance | 10kR |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | AOCJY4 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY4A-10.000MHZ-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.