Abracon AOCJY4A-12.800MHz-F technical specifications.
| Frequency | 12.8MHz |
| Height | 0.512inch |
| Length | 1.421inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY4 |
| Termination | Radial |
| Width | 1.071inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY4A-12.800MHz-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.