Abracon AOCJY4A-40.000MHz technical specifications.
| Frequency | 40MHz |
| Height | 0.512inch |
| Length | 1.421inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | AOCJY4 |
| Termination | Radial |
| Width | 1.071inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY4A-40.000MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.