Abracon AOCJY4B-12.800MHZ-F-SW technical specifications.
| Frequency | 12.8MHz |
| Frequency Stability | 10ppm |
| Height | 0.512inch |
| Lead Free | Lead Free |
| Length | 1.421inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 12.8 MHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AOCJY4 |
| Termination | Radial |
| Width | 1.071inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY4B-12.800MHZ-F-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.