
Abracon AOCJY5-10.000MHZ technical specifications.
| Package/Case | DIP |
| Depth | 36.1mm |
| Frequency | 10MHz |
| Height | 13mm |
| Input Impedance | 100kR |
| Length | 27.2mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AOCJY5 |
| Termination | Radial |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY5-10.000MHZ to view detailed technical specifications.
No datasheet is available for this part.
