Abracon AOCJY6-10.000MHZ-1 technical specifications.
| Package/Case | DIP |
| Frequency | 10MHz |
| Height | 0.984inch |
| Lead Free | Lead Free |
| Length | 2.008inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AOCJY6 |
| Termination | Radial |
| Width | 1.614inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY6-10.000MHZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.