The AOCJYA-10.000MHZ-E is a surface mount oscillator from Abracon with a frequency of 10MHz. It operates within a temperature range of -20°C to 70°C and has a load capacitance of 15pF. This oscillator is designed for use with a 5V supply voltage and is packaged in a tray with 15 units per package.
Abracon AOCJYA-10.000MHZ-E technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Height | 0.5inch |
| Length | 1inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY |
| Termination | SMD/SMT |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJYA-10.000MHZ-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.