This 10MHz oscillator is a surface mount component with a load capacitance of 15pF. It operates within a temperature range of -40°C to 75°C and is supplied with a 5V operating voltage. The oscillator is packaged in a tray with 15 units per package. It is not radiation hardened.
Abracon AOCJYA-10.000MHZ-F technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Height | 0.5inch |
| Length | 1inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY |
| Termination | SMD/SMT |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJYA-10.000MHZ-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.