The AOCJYA-100.000MHz-E-SW is a surface-mount voltage-controlled oven-controlled crystal oscillator (VC-OCXO) with a frequency stability of ±0.01ppm. It operates over a temperature range of -20°C to 70°C and can be tuned using a voltage between 0 and 5.25V. The oscillator has a maximum operating supply voltage of 5.25V and a minimum operating supply voltage of 4.75V. It is available in a 5-pin SMD package with a seated plane height of 12.7mm (max).
Abracon AOCJYA-100.000MHz-E-SW technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 22 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 12.7(Max) |
| Seated Plane Height (mm) | 12.7(Max) |
| Mounting | Surface Mount |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Stability | ±0.01ppm |
| Tuning Voltage | 0 to 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJYA-100.000MHz-E-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.