Abracon AOCJYA-13.000MHZ-E-SW technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13MHz |
| Height | 0.5inch |
| Length | 1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY |
| Termination | SMD/SMT |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJYA-13.000MHZ-E-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.