
The AOCJYA-20.000MHz-F-SW is a Surface Mount Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) from Abracon. It operates over a frequency range of 19.44 to 28 MHz with a stability of ±0.03 ppm. The device can be tuned using a voltage between 0 and 5.25 volts. The oscillator is suitable for use in applications requiring a stable frequency source over a temperature range of -40 to 75 degrees Celsius. The device is supplied with a minimum operating voltage of 4.75 volts and a maximum operating voltage of 5.25 volts.
Abracon AOCJYA-20.000MHz-F-SW technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 22 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 12.7(Max) |
| Seated Plane Height (mm) | 12.7(Max) |
| Mounting | Surface Mount |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Stability | ±0.03ppm |
| Tuning Voltage | 0 to 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJYA-20.000MHz-F-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.