
This 38.4MHz oscillator is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates on a 5V supply voltage and is packaged in a tray with 15 units per package. The oscillator is available in SMD/SMT termination and has a height of 0.5inch, length of 1inch, and width of 0.866inch.
Abracon AOCJYA-38.400MHZ-E-SW technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 38.4MHz |
| Height | 0.5inch |
| Length | 1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY |
| Termination | SMD/SMT |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJYA-38.400MHZ-E-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.