The AOCJYA-38.400MHZ-F-SW oscillator from Abracon is a surface mount component designed to operate at a frequency of 38.4 megahertz. This oscillator is suitable for use in a wide range of temperatures, from -40 degrees Celsius to 75 degrees Celsius, and requires a 5-volt supply voltage to function. The component is packaged in a tray and measures 0.5 inch in height, 1 inch in length, and 0.866 inch in width. The oscillator is designed for surface mount applications and is available from Abracon.
Abracon AOCJYA-38.400MHZ-F-SW technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 38.4MHz |
| Height | 0.5inch |
| Length | 1inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJYA-38.400MHZ-F-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.