
This SMD oscillator operates at a frequency of 38.88MHz and has a maximum operating temperature of 50°C. It is designed for surface mount applications and can be powered by a 5V supply voltage. The oscillator is packaged in a tray with 15 units per package.
Abracon AOCJYA-38.880MHZ-SW technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 38.88MHz |
| Height | 0.5inch |
| Length | 1inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY |
| Termination | SMD/SMT |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJYA-38.880MHZ-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.