Abracon AP2S-FREQ-EC-B technical specifications.
| Frequency | 110MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | AP2S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP2S-FREQ-EC-B to view detailed technical specifications.
No datasheet is available for this part.