Abracon AP3S1-25.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP3S1-25.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.