
Abracon AP3S1-FREQ-ER-B technical specifications.
| Frequency | 90MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | AP3S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP3S1-FREQ-ER-B to view detailed technical specifications.
No datasheet is available for this part.