Abracon AP3S2-26.000MHZ-ERB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP3S2-26.000MHZ-ERB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.