Abracon AP3S2LC technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | AP3S |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP3S2LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.