Abracon AP3S3EJ technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | AP3S |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP3S3EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.