
Abracon AP7S-10.000-I-R technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Series | AP7S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP7S-10.000-I-R to view detailed technical specifications.
No datasheet is available for this part.