Abracon APAM1348YD13V2.0 technical specifications.
| Typical Noise Figure | 1.3dB |
| Maximum Operating Frequency | 1576.44MHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 72°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon APAM1348YD13V2.0 to view detailed technical specifications.
No datasheet is available for this part.