Automotive GPS Receiver Module operating at 1576.44 MHz. Features a typical noise figure of 1.3 dB. Supports a supply voltage range of 2.7 V to 3.3 V, with a typical operating voltage of 3 V. Operates within a temperature range of -25 °C to 72 °C.
Abracon APAM1866YA18 technical specifications.
| Typical Noise Figure | 1.3dB |
| Maximum Operating Frequency | 1576.44MHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 72°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon APAM1866YA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.