Abracon ARCC-0405-180K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.61A |
| Maximum Saturation Current | 0.61A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 10.5MHz |
| Lead Style | Radial |
| Product Length | 5.4mm |
| Product Depth | 4.4mm |
| Height | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ARCC-0405-180K to view detailed technical specifications.
No datasheet is available for this part.