Abracon ARCC-0606-822K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 8200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.031A |
| Maximum Saturation Current | 0.031A |
| Max DC Resistance | 77Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.4MHz |
| Lead Style | Radial |
| Product Length | 6.4mm |
| Product Depth | 6mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ARCC-0606-822K to view detailed technical specifications.
No datasheet is available for this part.