Abracon ARCC-0909-100K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.78A |
| Maximum Saturation Current | 0.78A |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 17MHz |
| Lead Style | Radial |
| Product Length | 9.4mm |
| Product Depth | 9mm |
| Height | 13.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ARCC-0909-100K to view detailed technical specifications.
No datasheet is available for this part.