
The ASA-100.000MHZ-L-T3 is a surface mount oscillator from Abracon with a frequency of 100MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 15mA. The oscillator is packaged in a surface mount package and is RoHS compliant.
Abracon ASA-100.000MHZ-L-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.66V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA-100.000MHZ-L-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.