
Surface mount crystal oscillator providing a stable 12MHz HCMOS output. Features frequency stability of 50ppm across an operating temperature range of -40°C to 85°C. Draws a maximum supply current of 5mA and is available in cut tape packaging. RoHS compliant for modern electronic designs.
Abracon ASA-12.000MHZ-L-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASA |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA-12.000MHZ-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.