
Surface mount crystal oscillator providing a 24MHz HCMOS output. Features include a frequency stability of 50ppm and a load capacitance of 15pF. Operates across a temperature range of -40°C to 85°C with a supply voltage between 2.97V and 3.63V, drawing a maximum of 5mA. Packaged in cut tape for automated assembly.
Abracon ASA-24.000MHZ-L-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASA |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA-24.000MHZ-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
