
The ASA2-33.333MHZ-L-T3 is a surface mount oscillator from Abracon with a frequency of 33.333MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 5mA. The oscillator is available in a tape and reel packaging with 3000 units per package. It is compliant with RoHS regulations.
Abracon ASA2-33.333MHZ-L-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA2-33.333MHZ-L-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.