Abracon ASA2-72.115MHZ-L-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 72.115MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA2-72.115MHZ-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.